Add To Favorites
27KY2500187 Mounting Button 0.187" (4.75mm) 3/16" Grip Range Nylon
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.48100 $4.81
25 0.44360 $11.09
100 0.36970 $36.97
500 0.29578 $147.89
1,000 0.26620 $266.20
5,000 0.21444 $1,072.19
10,000 0.18486 $1,848.60
25,000 0.14789 $3,697.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC7099-ND
Copy   RPC7099-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

27KY2500187

Copy   27KY2500187
Description NATURAL NYLON 6/6 KEY-HOLE RIVET
Copy   NATURAL NYLON 6/6 KEY-HOLE RIVET
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Mounting Button 0.187" (4.75mm) 3/16" Grip Range Nylon

Copy    Mounting Button 0.187" (4.75mm) 3/16" Grip Range Nylon
Documents & Media
Datasheets 27KY2500187 Drawing
Video File Supporting your Project: Printed Circuit Board Solutions
Featured Product Microplastic Keyhole Rivets
Online Catalog Rivets
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, KY
Part Status Active
Type Mounting Button
Rivet Diameter -
Rivet Length -
Head Diameter 0.500" (12.70mm) 1/2"
Head Height -
Hole Diameter 0.250" (6.35mm) 1/4"
Grip Range 0.187" (4.75mm) 3/16"
Features -
Color Natural
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names RPC7099

11:26:19 8/21/2019