Add To Favorites
22MP10913 Circular - 1.093" (27.76mm) Bushing 0.812" (20.62mm) Black
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.65500 $6.55
25 0.60440 $15.11
100 0.50360 $50.36
500 0.40292 $201.46
1,000 0.36262 $362.62
5,000 0.29211 $1,460.56
10,000 0.25182 $2,518.20
25,000 0.20146 $5,036.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC6360-ND
Copy   RPC6360-ND
Quantity Available 7,988
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

22MP10913

Copy   22MP10913
Description SNAP FIT BUSHING: .812 IN (20.6
Copy   SNAP FIT BUSHING: .812 IN (20.6
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Circular - 1.093" (27.76mm) Bushing 0.812" (20.62mm) Black

Copy   Circular - 1.093" (27.76mm) Bushing 0.812" (20.62mm) Black
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Part Status Active
Bushing, Grommet Type Bushing
For Use With/Related Products Cable, Wires
Panel Thickness 0.125" (3.18mm)
Panel Cutout Dimensions Circular - 1.093" (27.76mm)
Diameter - Inside 0.812" (20.62mm)
Features -
Material Polyamide (PA66), Nylon 6/6
Color Black
Material Flammability Rating UL94 V-2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 500
Other Names RPC6360

08:20:36 8/23/2019