Add To Favorites
17W10002 Flat Washer 0.062" (1.57mm) Thick Nylon
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.54000 $5.40
25 0.49840 $12.46
100 0.41530 $41.53
500 0.33224 $166.12
1,000 0.29902 $299.02
5,000 0.24087 $1,204.37
10,000 0.20765 $2,076.50
25,000 0.16612 $4,153.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC6909-ND
Copy   RPC6909-ND
Quantity Available 74,895
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

17W10002

Copy   17W10002
Description FLAT WASHER, NYLON, NATURAL, .40
Copy   FLAT WASHER, NYLON, NATURAL, .40
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Flat Washer 0.062" (1.57mm) Thick Nylon

Copy    Flat Washer 0.062" (1.57mm) Thick Nylon
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, FW
Part Status Active
Type Flat
Thread/Screw/Hole Size -
Diameter - Inside 0.406" (10.31mm)
Diameter - Outside 1.000" (25.40mm) 1"
Thickness 0.062" (1.57mm)
Plating -
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 500
Other Names RPC6909

13:00:55 8/21/2019