USD
Favorite

15150B Hole Plug 0.185" (4.70mm) Thermoplastic Rubber Black
Price & Procurement
9,563 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.44700 $4.47
25 0.41240 $10.31
100 0.34370 $34.37
500 0.27500 $137.50
1,000 0.24749 $247.49
5,000 0.19937 $996.85
10,000 0.17187 $1,718.70
25,000 0.13750 $3,437.40

Submit a request for quotation on quantities greater than those displayed.

15150B

Digi-Key Part Number RPC5582-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 15150B
Copy  
Description HOLE PLUG 0.185" THRMPLTC BLACK
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Hole Plug 0.185" (4.70mm) Thermoplastic Rubber Black

Copy  
Documents & Media
Video File Supporting your Project: Printed Circuit Board Solutions
Featured Product Hole Bushings and Plugs
Online Catalog Hole Plug
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Alliance Plastics
Part Status Active
Type Body Plug
Color Black
Material Thermoplastic Rubber
Hole Diameter 0.185" (4.70mm)
Panel Thickness 0.063" (1.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

15151B

HOLE PLUG 0.252" THRMPLTC BLACK

Essentra Components

$0.47000 Details

10860B

HOLE PLUG 0.185" PVC BLACK

Essentra Components

$0.46000 Details

62MP0187

HOLE PLUG 0.187" NYLON BLACK

Essentra Components

$0.17000 Details
Additional Resources
Standard Package 10,000
Other Names RPC5582