Add To Favorites
12SWS2552 Shoulder Washer Thick Nylon
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.60600 $6.06
25 0.55920 $13.98
100 0.46600 $46.60
500 0.37280 $186.40
1,000 0.33552 $335.52
5,000 0.27028 $1,351.40
10,000 0.23300 $2,330.00
25,000 0.18640 $4,660.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC9194-ND
Copy   RPC9194-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

12SWS2552

Copy   12SWS2552
Description SHOULDER WASHER .375 ID .743 OD
Copy   SHOULDER WASHER .375 ID .743 OD
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Shoulder Washer Thick Nylon

Copy    Shoulder Washer   Thick Nylon
Documents & Media
Online Catalog Washers - Bushing, Shoulder
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, SW
Part Status Active
Thread/Screw/Hole Size -
Diameter - Inside 0.375" (9.53mm) 3/8"
Diameter - Shoulder 0.500" (12.70mm) 1/2"
Material Nylon
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 500
Other Names RPC9194

22:40:14 8/22/2019