Add To Favorites
12SWS0832 #8 Washer Thick Nylon
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.46200 $4.62
25 0.42640 $10.66
100 0.35530 $35.53
500 0.28420 $142.10
1,000 0.25579 $255.79
5,000 0.20605 $1,030.25
10,000 0.17763 $1,776.30
25,000 0.14210 $3,552.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC6346-ND
Copy   RPC6346-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

12SWS0832

Copy   12SWS0832
Description WASHER SHOULDER M4 NYLON
Copy   WASHER SHOULDER M4 NYLON
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

#8 Washer Thick Nylon

Copy   #8  Washer  Thick Nylon
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series SW
Part Status Active
Thread/Screw/Hole Size #8
Diameter - Inside 0.193" (4.90mm)
Diameter - Outside 0.375" (9.53mm) 3/8"
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names RPC6346

13:24:11 8/19/2019