Add To Favorites
10825B Hole Plug 0.252" (6.40mm) PVC Black
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.50300 $5.03
25 0.46440 $11.61
100 0.38690 $38.69
500 0.30950 $154.75
1,000 0.27855 $278.55
5,000 0.22439 $1,121.95
10,000 0.19344 $1,934.40
25,000 0.15475 $3,868.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC5567-ND
Copy   RPC5567-ND
Quantity Available 9,879
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10825B

Copy   10825B
Description HOLE PLUG 0.252" PVC BLACK
Copy   HOLE PLUG 0.252" PVC BLACK
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Hole Plug 0.252" (6.40mm) PVC Black

Copy   Hole Plug 0.252" (6.40mm) PVC Black
Documents & Media
Datasheets 10825 Drawing
Video File Supporting your Project: Printed Circuit Board Solutions
Featured Product Hole Bushings and Plugs
Online Catalog Hole Plug
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series -
Part Status Active
Type Body Plug
Color Black
Material PVC
Hole Diameter 0.252" (6.40mm)
Panel Thickness 0.063" (1.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In
  • DGB-2.5 - Essentra Components | RPC1940-ND DigiKey Electronics
  • DGB-2.5
  • Essentra Components
  • HOLE PLUG 0.250" BLACK
  • Unit Price $1.28000
  • RPC1940-ND
  • S1/4A - Essentra Components | RPC6181-ND DigiKey Electronics
  • S1/4A
  • Essentra Components
  • HOLE PLUG 0.252" BLACK
  • Unit Price $0.24000
  • RPC6181-ND
  • 10832B - Essentra Components | RPC5568-ND DigiKey Electronics
  • 10832B
  • Essentra Components
  • HOLE PLUG 0.315" PVC BLACK
  • Unit Price $0.23000
  • RPC5568-ND
  • 15151B - Essentra Components | RPC5583-ND DigiKey Electronics
  • 15151B
  • Essentra Components
  • HOLE PLUG 0.252" THRMPLTC BLACK
  • Unit Price $0.47000
  • RPC5583-ND
Additional Resources
Standard Package ? 10,000
Other Names RPC5567

17:22:50 8/23/2019