Add To Favorites
10768B Hole Plug PVC Black
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.60500 $6.05
25 0.55840 $13.96
100 0.46540 $46.54
500 0.37234 $186.17
1,000 0.33510 $335.10
5,000 0.26994 $1,349.72
10,000 0.23271 $2,327.10
25,000 0.18617 $4,654.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC5566-ND
Copy   RPC5566-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10768B

Copy   10768B
Description HOLE PLUG .453" PVC BLACK
Copy   HOLE PLUG .453" PVC BLACK
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Hole Plug PVC Black

Copy   Hole Plug  PVC Black
Documents & Media
Datasheets 10768 Drawing
Video File Supporting your Project: Printed Circuit Board Solutions
Featured Product Hole Bushings and Plugs
Online Catalog Hole Plug
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series -
Part Status Active
Type Body Plug
Color Black
Material PVC
Panel Thickness 0.063" (1.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package ? 5,000
Other Names RPC5566

02:28:47 8/18/2019