Add To Favorites
ESP8089 IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 32-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 $1.18
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1904-1000-6-ND
Copy   1904-1000-6-ND
Quantity Available 2,724
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESP8089

Copy   ESP8089
Description SMD IC ESP8089, QFN32-PIN, 5_5MM
Copy   SMD IC ESP8089, QFN32-PIN, 5_5MM
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 32-VFQFN Exposed Pad

Copy   IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 32-VFQFN Exposed Pad
Documents & Media
Datasheets ESP8089
Product Attributes Select All
Categories
Manufacturer Espressif Systems
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type TxRx + MCU
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation -
Frequency 2.4GHz
Data Rate (Max) 54Mbps
Power - Output 18.5dBm
Sensitivity -98dBm
Memory Size -
Serial Interfaces SPI, UART
GPIO 2
Voltage - Supply 3.3V
Current - Receiving 60mA
Current - Transmitting 215mA
Operating Temperature -40°C ~ 125°C
Package / Case 32-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ESP8266EX - Espressif Systems | 1904-1001-1-ND DigiKey Electronics
  • ESP8266EX
  • Espressif Systems
  • SMD IC ESP8266EX, QFN32-PIN, 5_5
  • Unit Price $1.86000
  • 1904-1001-1-ND
  • ESP32-D0WD - Espressif Systems | 1904-1003-1-ND DigiKey Electronics
  • ESP32-D0WD
  • Espressif Systems
  • SMD IC ESP32-D0WD, DUAL CORE MCU
  • Unit Price $3.51000
  • 1904-1003-1-ND
  • ATWILC1000B-MU-Y - Microchip Technology | ATWILC1000B-MU-Y-ND DigiKey Electronics
  • ATWILC1000B-MU-Y
  • Microchip Technology
  • IC RF TXRX+MCU WIFI 40-VFQFN
  • Unit Price $3.91000
  • ATWILC1000B-MU-Y-ND
  • CC2500RGPR - Texas Instruments | 296-38562-1-ND DigiKey Electronics
  • CC2500RGPR
  • Texas Instruments
  • IC RF TXRX ISM>1GHZ 20-VFQFN
  • Unit Price $2.84000
  • 296-38562-1-ND
  • ESP8285 - Espressif Systems | 1904-1002-1-ND DigiKey Electronics
  • ESP8285
  • Espressif Systems
  • SMD IC ESP8285, 1MB SPI FLASH IN
  • Unit Price $3.52000
  • 1904-1002-1-ND
Additional Resources
Standard Package ? 1
Other Names 1904-1000-6

20:09:42 1/15/2019