Add To Favorites
ESP32-WROVER (16MB) Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 + EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz ~ 2.5GHz PCB Trace Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.00000 $5.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1904-1015-6-ND
Copy   1904-1015-6-ND
Quantity Available 1,216
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESP32-WROVER (16MB)

Copy   ESP32-WROVER (16MB)
Description WIFI MODULE 128MBITS SPI FLASH
Copy   WIFI MODULE 128MBITS SPI FLASH
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 + EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz ~ 2.5GHz PCB Trace Surface Mount

Copy   Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 + EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz ~ 2.5GHz PCB Trace Surface Mount
Documents & Media
Datasheets ESP32-WROVER(-I)
ESP32 Datasheet
Design Resources DK IoT Studio™
Reference Design Library ESP32-PICO-KIT: Intergrated Bluetooth and WiFi Microcontroller
PCN Assembly/Origin ESP32/ESP8266 13/Aug/2018
HTML Datasheet ESP32 Datasheet
Online Catalog ESP32-WROVER and ESP32-WROVER-1
Product Attributes Select All
Categories
Manufacturer Espressif Systems
Series ESP32
Packaging ? Digi-Reel® ?
Part Status Active
RF Family/Standard Bluetooth, WiFi
Protocol 802.11b/g/n, Bluetooth v4.2 + EDR, Class 1, 2 and 3
Modulation CCK, DSSS, OFDM
Frequency 2.4GHz ~ 2.5GHz
Data Rate 150Mbps
Power - Output 20dBm
Sensitivity -98dBm
Serial Interfaces GPIO, I²C, I²S, PWM, SDIO, SPI, UART
Antenna Type PCB Trace
Utilized IC / Part ESP32-D0WDQ6
Memory Size 448kB ROM, 536kB SRAM
Voltage - Supply 2.3V ~ 3.6V
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 38-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ESP-WROVER-KIT - Espressif Systems | 1904-1013-ND DigiKey Electronics
  • ESP-WROVER-KIT
  • Espressif Systems
  • EVAL BOARD FOR ESP32-WROVER
  • Unit Price $40.00000
  • 1904-1013-ND
  • ESP32-LYRAT - Espressif Systems | 1904-1031-ND DigiKey Electronics
  • ESP32-LYRAT
  • Espressif Systems
  • ESP32 AUDIO DEVELOPMENT BOARD
  • Unit Price $20.00000
  • 1904-1031-ND
Additional Resources
Standard Package ? 1
Other Names 1904-1015-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1904-1015-2-ND
  • Minimum Quantity: 650
  • Quantity Available: 650 - Immediate
  • Unit Price: $5.00002
  • Cut Tape (CT) ? : 1904-1015-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,216 - Immediate
  • Unit Price: $5.00000

01:48:53 6/17/2019