Add To Favorites
PSB30W-0800-34 800mA 23 ~ 34 V Constant Current LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 24.03650 $2,403.65
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PSB30W-0800-34-ND
Copy   PSB30W-0800-34-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PSB30W-0800-34

Copy   PSB30W-0800-34
Description LED DRIVER
Copy   LED DRIVER
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

800mA 23 ~ 34 V Constant Current LED Driver AC DC Converter Topology 1 Output

Copy   800mA 23 ~ 34 V Constant Current LED Driver AC DC Converter Topology 1 Output
Product Attributes Select All
Categories
Manufacturer ERP Power, LLC
Series PSB30 (30W)
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 120VAC
Voltage - Input (Max) 277VAC
Voltage - Output 23 ~ 34 V
Current - Output (Max) 800mA
Power (Watts) 27W
Dimming Analog, ELV, Triac
Features OCP, OTP, SCP
Ratings IP20
Operating Temperature -
Efficiency 90%
Termination Style Wire Leads
Size / Dimension 3.88" L x 1.00" W x 0.75" H (98.5mm x 25.4mm x 19.1mm)
Mounting Type Chassis Mount
Approvals CB, CE, cULus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 100

00:17:35 1/16/2019