• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number SER3914CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VG7050EAN SM18T003-CJGLPZ3

Description OSC VCXO 3.3V ACT LO/HI Z SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

VCXO LVPECL 50MHz ~ 800MHz Programmable Oscillator 3.3V Enable/Disable 8-SMD, No Lead

Documents & Media
Datasheets VG7050EAN Series
Mfg Application Notes VG7050EAN Application Manual
Product Attributes Select All
Categories
Manufacturer EPSON
Series VG7050EAN
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type VCXO
Programmable Type Blank (User Must Program)
Available Frequency Range 50MHz ~ 800MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability -
Frequency Stability (Total) ±50ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 90mA
Ratings -
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height 0.067" (1.70mm)
Current - Supply (Disable) (Max) 40mA
 
Additional Resources
Standard Package ? 1
Other Names SER3914CT

10:45:16 4/21/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3914TR-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $18.42052
Send Feedback