VG-4501CA 77.7600M-GGCT3 77.76MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Overview
Digi-Key Part Number SER3746CT-ND
Copy   SER3746CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VG-4501CA 77.7600M-GGCT3

Copy   VG-4501CA 77.7600M-GGCT3
Description XTAL OSC VCXO 77.7600MHZ CMOS
Copy   XTAL OSC VCXO 77.7600MHZ CMOS
Detailed Description

77.76MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   77.76MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer EPSON
Series VG-4501CA
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type VCXO
Frequency 77.76MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SER3746CT
VG4501CA777600MGGCT3
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3746TR-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.00000

20:55:54 1/18/2019