Add To Favorites
Photo Not Available
VG-4501CA 122.8800M-GKCT 122.88MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.00000 $700.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VG-4501CA122.8800M-GKCT-ND
Copy   VG-4501CA122.8800M-GKCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VG-4501CA 122.8800M-GKCT

Copy   VG-4501CA 122.8800M-GKCT
Description XTAL OSC VCXO 122.8800MHZ CMOS
Copy   XTAL OSC VCXO 122.8800MHZ CMOS
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

122.88MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   122.88MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets VG-4501,02CA Series
Product Configuration Guide
Product Attributes Select All
Categories
Manufacturer EPSON
Series VG-4501CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type VCXO
Frequency 122.88MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names VG-4501CA 122.8800M-GKCT-ND
VG-4501CA122.8800M-GKCT

09:23:54 2/18/2019