Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number VG-4501CA122.8800M-GGCT3-ND
Quantity Available 0

Manufacturer Part Number

VG-4501CA 122.8800M-GGCT3

Description OSC VCXO 122.88MHZ CMOS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

122.88MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Product Attributes Select All
Manufacturer EPSON
Series VG-4501CA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Frequency 122.88MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) ±50ppm (min)
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 25mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) -
Additional Resources
Standard Package ? 250
Other Names VG-4501CA 122.8800M-GGCT3-ND

12:34:44 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
250 7.00000 $1,750.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback