Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number VG-4501CA122.8800M-GGCT-ND
Quantity Available 0

Manufacturer Part Number

VG-4501CA 122.8800M-GGCT

Description OSC VCXO 122.88MHZ CMOS SMD
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

122.88MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Product Attributes Select All
Manufacturer EPSON
Series VG-4501CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 122.88MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) -
Additional Resources
Standard Package ? 1
Other Names VG-4501CA 122.8800M-GGCT-ND

17:07:51 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
100 7.00000 $700.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback