Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number VG-4501CA100.0000M-JGCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VG-4501CA 100.0000M-JGCT

Description OSC VCXO 100MHZ CMOS SMD
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

100MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer EPSON
Series VG-4501CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type VCXO
Frequency 100MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names VG-4501CA 100.0000M-JGCT-ND
VG-4501CA100.0000M-JGCT

16:56:46 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.00000 $700.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback