USD

TSX-3225 45.0000MF10P-AC 45MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Non-Stock

TSX-3225 45.0000MF10P-AC

Datasheet
Digi-Key Part Number TSX-322545.0000MF10P-AC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSX-3225 45.0000MF10P-AC
Copy  
Description CRYSTAL 45.0000MHZ 9PF SMD
Copy  
Detailed Description

45MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series TSX-3225
Packaging Bulk 
Part Status Obsolete
Type MHz Crystal
Frequency 45MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names 829381
Q6492747
TSX-3225 45.0000MF10P-AC-ND
TSX-322545.0000MF10P-AC