USD

TSX-3225 37.4000MF10Y-K3 37.4MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Non-Stock

TSX-3225 37.4000MF10Y-K3

Datasheet
Digi-Key Part Number TSX-322537.4000MF10Y-K3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSX-3225 37.4000MF10Y-K3
Copy  
Description CRYSTAL 37.4000MHZ 10PF SMD
Copy  
Detailed Description

37.4MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
HTML Datasheet FA-238(V), TSX-3225 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series TSX-3225
Packaging Tape & Reel (TR) 
Part Status Obsolete
Type MHz Crystal
Frequency 37.4MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names TSX-3225 37.4000MF10Y-K3-ND
TSX-322537.4000MF10Y-K3
X1E0000210658