USD
Favorite

TSX-3225 32.0000MF15Y-K3 32MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 0.22000 $55.00

Submit a request for quotation on quantities greater than those displayed.

TSX-3225 32.0000MF15Y-K3

Datasheet
Digi-Key Part Number TSX-322532.0000MF15Y-K3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSX-3225 32.0000MF15Y-K3
Copy  
Description CRYSTAL 32.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

32MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
HTML Datasheet FA-238(V), TSX-3225 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series TSX-3225
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names TSX-3225 32.0000MF15Y-K3-ND
TSX-322532.0000MF15Y-K3