USD

TSX-3225 24.5760ME15Z-AJ 24.576MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Non-Stock

TSX-3225 24.5760ME15Z-AJ

Datasheet
Digi-Key Part Number TSX-322524.5760ME15Z-AJ-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSX-3225 24.5760ME15Z-AJ
Copy  
Description CRYSTAL 24.5760MHZ 8PF SMD
Copy  
Detailed Description

24.576MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
HTML Datasheet FA-238(V), TSX-3225 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series TSX-3225
Packaging Strip
Part Status Obsolete
Type MHz Crystal
Frequency 24.576MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 75°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names TSX-3225 24.5760ME15Z-AJ-ND
TSX-322524.5760ME15Z-AJ