Add To Favorites
TG-5035CJ-13N 19.2000M3 19.2MHz TCXO Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 1.17000 $292.50
500 1.13750 $568.75
750 1.04000 $780.00
1,250 0.95875 $1,198.44
2,500 0.91000 $2,275.00
6,250 0.87750 $5,484.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER4110TR-ND
Copy   SER4110TR-ND
Quantity Available 750
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TG-5035CJ-13N 19.2000M3

Copy   TG-5035CJ-13N 19.2000M3
Description XTAL OSC TCXO 19.2000MHZ SMD
Copy   XTAL OSC TCXO 19.2000MHZ SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

19.2MHz TCXO Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-SMD, No Lead

Copy   19.2MHz TCXO  Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets TG-5035CJ,CG,CE Series Datasheet
Product Configuration Guide
Environmental Information TG-5035CJ Reach Cert of Compliance
PCN Design/Specification TCXO 2016,2520 30/May/2014
Online Catalog TG-5035CJ Series
Product Attributes Select All
Categories
Manufacturer EPSON
Series TG-5035CJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator Crystal
Type TCXO
Frequency 19.2MHz
Function Standby (Power Down)
Output -
Voltage - Supply 1.7V ~ 3.6V
Frequency Stability ±500ppb
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 1.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADL5565ACPZ-R7 - Analog Devices Inc. | ADL5565ACPZ-R7CT-ND DigiKey Electronics
  • ADL5565ACPZ-R7
  • Analog Devices Inc.
  • IC OPAMP RF/IF DIFF 7GHZ 16LFCSP
  • Unit Price $9.11000
  • ADL5565ACPZ-R7CT-ND
  • ADP1762ACPZ-R7 - Analog Devices Inc. | ADP1762ACPZ-R7CT-ND DigiKey Electronics
  • ADP1762ACPZ-R7
  • Analog Devices Inc.
  • IC REG LINEAR POS ADJ 2A 16LFCSP
  • Unit Price $9.04000
  • ADP1762ACPZ-R7CT-ND
Additional Resources
Standard Package ? 250
Other Names 835026
SER4110TR
TG-5035CJ-13N 19.2000M3-ND
TG-5035CJ-13N19.2000M3
X1G0038410009
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : SER4110CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 815 - Immediate
  • Unit Price: $1.61000
  • Digi-Reel® ? : SER4110DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 815 - Immediate
  • Unit Price: Digi-Reel®

23:59:19 4/21/2019