Add To Favorites
Photo Not Available
TCO-7087X1A 20.0000M0 20MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13575 $1,135.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TCO-7087X1A20.0000M0-ND
Copy   TCO-7087X1A20.0000M0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCO-7087X1A 20.0000M0

Copy   TCO-7087X1A 20.0000M0
Description OSC XO 20MHZ CMOS SMD
Copy   OSC XO 20MHZ CMOS SMD
Detailed Description

20MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

Copy   20MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets TCO-708x Series
Product Configuration Guide
Product Training Modules SPXO and VCXO
PCN Part Number NRND Jul/2018
Product Attributes Select All
Categories
Manufacturer EPSON
Series TCO-7087
Part Status Not For New Designs
Base Resonator Crystal
Type XO (Standard)
Frequency 20MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Absolute Pull Range (APR) -
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1,000
Other Names TCO-7087X1A 20.0000M0-ND
TCO-7087X1A20.0000M0

06:12:52 10/16/2018