TCO-7087D1A2 40.0000M3 40MHz XO (Standard) CMOS Oscillator 5V Standby (Power Down) 4-SMD, No Lead
Product Overview
Digi-Key Part Number TCO-7087D1A240.0000M3-ND
Copy   TCO-7087D1A240.0000M3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCO-7087D1A2 40.0000M3

Copy   TCO-7087D1A2 40.0000M3
Description XTAL OSC XO 40.0000MHZ CMOS SMD
Copy   XTAL OSC XO 40.0000MHZ CMOS SMD
Detailed Description

40MHz XO (Standard) CMOS Oscillator 5V Standby (Power Down) 4-SMD, No Lead

Copy   40MHz XO (Standard) CMOS Oscillator 5V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets TCO-708x Series
Product Configuration Guide
Product Training Modules SPXO and VCXO
PCN Part Number NRND Jul/2018
Product Attributes Select All
Categories
Manufacturer EPSON
Series TCO-708x
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 40MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 5V
Frequency Stability -
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 40mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names TCO-7087D1A2 40.0000M3-ND
TCO-7087D1A240.0000M3
Alternate Package | This part is also available in the following packaging:

18:11:06 11/14/2018