Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number TCO-7086X1A25.0000M0-ND
Quantity Available 0

Manufacturer Part Number

TCO-7086X1A 25.0000M0

Description OSC XO 25.000MHZ CMOS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

Documents & Media
Datasheets TCO-708x Series
Timing Devices Product Catalog
Product Training Modules SPXO and VCXO
Product Attributes Select All
Manufacturer EPSON
Series TCO-708x
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type XO (Standard)
Frequency 25MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability -
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) -
Additional Resources
Standard Package ? 1,000
Other Names Q804790110000
TCO-7086X1A 25.0000M0-ND

18:49:02 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13575 $1,135.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback