Add To Favorites
SG7050CCN 11.059200M-HJGA3 11.0592MHz XO (Standard) CMOS Oscillator 4.5V ~ 5.5V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.34000 $1.34
10 1.28500 $12.85
50 1.25820 $62.91
100 1.09620 $109.62
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER4011CT-ND
Copy   SER4011CT-ND
Quantity Available 126
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG7050CCN 11.059200M-HJGA3

Copy   SG7050CCN 11.059200M-HJGA3
Description XTAL OSC XO 11.0592MHZ CMOS SMD
Copy   XTAL OSC XO 11.0592MHZ CMOS SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

11.0592MHz XO (Standard) CMOS Oscillator 4.5V ~ 5.5V Enable/Disable 4-SMD, No Lead

Copy   11.0592MHz XO (Standard) CMOS Oscillator 4.5V ~ 5.5V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer EPSON
Series SG7050
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 11.0592MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 4.5V ~ 5.5V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.059" (1.50mm)
Current - Supply (Disable) (Max) 10mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SER4011CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER4011TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $1.09620
  • Digi-Reel® ? : SER4011DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 126 - Immediate
  • Unit Price: Digi-Reel®

05:36:13 5/20/2019