Add To Favorites
SG-9101CB-C15PGDAA XO (Standard) CMOS 670kHz ~ 170MHz Programmable Oscillator 1.62 V ~ 3.63 V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.74000 $5.74
10 5.46800 $54.68
50 5.20080 $260.04
100 4.93400 $493.40
500 4.80062 $2,400.31
1,000 4.21386 $4,213.86
2,500 4.00050 $10,001.26
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG-9101CB-C15PGDAA-ND
Copy   SG-9101CB-C15PGDAA-ND
Quantity Available 0

Factory Stock ?: 367
Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG-9101CB-C15PGDAA

Copy   SG-9101CB-C15PGDAA
Description XTAL OSC PROG XO CMOS CTR SPRD
Copy   XTAL OSC PROG XO CMOS CTR SPRD
Detailed Description

XO (Standard) CMOS 670kHz ~ 170MHz Programmable Oscillator 1.62 V ~ 3.63 V Enable/Disable 4-SMD, No Lead

Copy   XO (Standard) CMOS 670kHz ~ 170MHz Programmable Oscillator 1.62 V ~ 3.63 V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets SG-9101Cx Series Datasheet
SG-8101, 9101 Series Spec
Environmental Information SG-9101CB Cert of Compliance
Featured Product SG-9101 Series Crystal Oscillators
Online Catalog SG-9101 Series
Product Attributes Select All
Categories
Manufacturer EPSON
Series SG-9101
Packaging ? Tube ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range 670kHz ~ 170MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.62 V ~ 3.63 V
Frequency Stability -
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth ±1.50%, Center Spread
Current - Supply (Max) -
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height 0.051" (1.30mm)
Current - Supply (Disable) (Max) 3.7mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

02:36:45 12/12/2018