Add To Favorites
SG-8101CG 96.000000 MHZ TCHPB 96MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Product Overview
Digi-Key Part Number SG-8101CG96.000000MHZTCHPB-ND
Copy   SG-8101CG96.000000MHZTCHPB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG-8101CG 96.000000 MHZ TCHPB

Copy   SG-8101CG 96.000000 MHZ TCHPB
Description OSC XO 96MHZ CMOS SMD
Copy   OSC XO 96MHZ CMOS SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

96MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Copy   96MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer EPSON
Series SG-8101CG
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 96MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.8V
Frequency Stability ±20ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 105°C
Current - Supply (Max) 5.8mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 3.2mA
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names SG-8101CG 96.000000 MHZ TCHPB-ND
SG-8101CG96.000000MHZTCHPB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.48500 $248.50

Submit a request for quotation on quantities greater than those displayed.

09:13:26 9/23/2018