Add To Favorites
SG-8101CG 8.192000 MHZ TCHPC 8.192MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.48500 $248.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG-8101CG8.192000MHZTCHPC-ND
Copy   SG-8101CG8.192000MHZTCHPC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG-8101CG 8.192000 MHZ TCHPC

Copy   SG-8101CG 8.192000 MHZ TCHPC
Description XTAL OSC XO 8.1920MHZ CMOS SMD
Copy   XTAL OSC XO 8.1920MHZ CMOS SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

8.192MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead

Copy   8.192MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer EPSON
Series SG-8101CG
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 8.192MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 2.5V
Frequency Stability ±20ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 105°C
Current - Supply (Max) 3.4mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 3.3mA
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names SG-8101CG 8.192000 MHZ TCHPC-ND
SG-8101CG8.192000MHZTCHPC

16:11:14 1/20/2019