Add To Favorites
SG-8101CG 68.000000 MHZ TBGPA 68MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.48500 $248.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG-8101CG68.000000MHZTBGPA-ND
Copy   SG-8101CG68.000000MHZTBGPA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG-8101CG 68.000000 MHZ TBGPA

Copy   SG-8101CG 68.000000 MHZ TBGPA
Description XTAL OSC XO 68.0000MHZ CMOS SMD
Copy   XTAL OSC XO 68.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

68MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Copy   68MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer EPSON
Series SG-8101CG
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 68MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.8V
Frequency Stability ±15ppm
Absolute Pull Range (APR) ±100ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 4.7mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 3.2mA
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names SG-8101CG 68.000000 MHZ TBGPA-ND
SG-8101CG68.000000MHZTBGPA

18:19:02 1/18/2019