Add To Favorites
SG-8101CG 25.000000 MHZ TBGSA 25MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Product Overview
Digi-Key Part Number SG-8101CG25.000000MHZTBGSA-ND
Copy   SG-8101CG25.000000MHZTBGSA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG-8101CG 25.000000 MHZ TBGSA

Copy   SG-8101CG 25.000000 MHZ TBGSA
Description OSC XO 25MHZ CMOS SMD
Copy   OSC XO 25MHZ CMOS SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

25MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead

Copy   25MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer EPSON
Series SG-8101CG
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 25MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.8V
Frequency Stability ±15ppm
Absolute Pull Range (APR) ±100ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 4.7mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 3.2mA
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names SG-8101CG 25.000000 MHZ TBGSA-ND
SG-8101CG25.000000MHZTBGSA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.48500 $248.50

Submit a request for quotation on quantities greater than those displayed.

17:21:00 9/21/2018