Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number SG-8101CG1.000000MHZTCHPA-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SG-8101CG 1.000000 MHZ TCHPA

Description OSC XO 1MHZ CMOS SMD
RoHS Status RoHS Compliant
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer EPSON
Series SG-8101CG
Part Status Active
Type XO (Standard)
Frequency 1MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.8V
Frequency Stability ±20ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 105°C
Current - Supply (Max) 3.2mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 3.2mA
 
Additional Resources
Standard Package ? 1
Other Names SG-8101CG 1.000000 MHZ TCHPA-ND
SG-8101CG1.000000MHZTCHPA

07:27:31 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.48500 $248.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback