Add To Favorites
Photo Not Available
SG-8002DC 6.0000M-PTMS ROHS 6MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
35 2.39400 $83.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG-8002DC6.0000M-PTMSROHS-ND
Copy   SG-8002DC6.0000M-PTMSROHS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG-8002DC 6.0000M-PTMS ROHS

Copy   SG-8002DC 6.0000M-PTMS ROHS
Description XTAL OSC XO 6.0000MHZ CMOS TH
Copy   XTAL OSC XO 6.0000MHZ CMOS TH
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

6MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size)

Copy   6MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size)
Product Attributes Select All
Categories
Manufacturer EPSON
Series SG-8002DC
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 6MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 5V
Frequency Stability ±100ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 45mA
Ratings -
Mounting Type Through Hole
Package / Case 8-DIP, 4 Leads (Half Size)
Size / Dimension 0.539" L x 0.260" W (13.70mm x 6.60mm)
Height - Seated (Max) 0.209" (5.30mm)
Current - Supply (Disable) (Max) 30mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 35
Other Names SG-8002DC 6.0000M-PTMS ROHS-ND
SG-8002DC6.0000M-PTMSROHS

19:29:37 1/20/2019