Add To Favorites
SG-770SCD 100.0000M-L0 100MHz XO (Standard) LVPECL Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 7.03750 $7,037.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG-770SCD100.0000M-L0-ND
Copy   SG-770SCD100.0000M-L0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG-770SCD 100.0000M-L0

Copy   SG-770SCD 100.0000M-L0
Description XTAL OSC XO 100.0000MHZ LVPECL
Copy   XTAL OSC XO 100.0000MHZ LVPECL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

100MHz XO (Standard) LVPECL Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead

Copy   100MHz XO (Standard) LVPECL Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer EPSON
Series SG-770SCD
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 100MHz
Function Standby (Power Down)
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 9mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1,000
Other Names SG-770SCD 100.0000M-L0-ND
SG-770SCD100.0000M-L0
Alternate Package | This part is also available in the following packaging:

17:50:52 12/12/2018