SG-710ECK 66.6667MC0 66.6667MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Product Overview
Digi-Key Part Number SG-710ECK66.6667MC0-ND
Copy   SG-710ECK66.6667MC0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG-710ECK 66.6667MC0

Copy   SG-710ECK 66.6667MC0
Description OSC XO 66.6667MHZ CMOS SMD
Copy   OSC XO 66.6667MHZ CMOS SMD
Detailed Description

66.6667MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

Copy   66.6667MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets SG-710 Series
Product Training Modules SPXO and VCXO
PCN Obsolescence/ EOL Multiple Devices 03/Aug/2015
Product Attributes Select All
Categories
Manufacturer EPSON
Series SG-710
Part Status Obsolete
Base Resonator Crystal
Type XO (Standard)
Frequency 66.6667MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Absolute Pull Range (APR) -
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 18mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.287" L x 0.189" W (7.30mm x 4.80mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1,000
Other Names SG-710ECK 66.6667MC0-ND
SG-710ECK66.6667MC0

19:26:27 9/20/2018