• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number SG-710ECK48.0000MC0-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SG-710ECK 48.0000MC0

Description OSC XO 48MHZ CMOS SMD
Detailed Description

48MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer EPSON
Series SG-710
Part Status Obsolete
Type XO (Standard)
Frequency 48MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Absolute Pull Range (APR) -
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.287" L x 0.189" W (7.30mm x 4.80mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1,000
Other Names SG-710ECK 48.0000MC0-ND
SG-710ECK48.0000MC0

16:42:46 8/21/2018

Send Feedback