Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number SG-710ECK45.5000MC0-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SG-710ECK 45.5000MC0

Description OSC XO 45.5MHZ CMOS SMD
RoHS Status RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

45.5MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer EPSON
Series SG-710
Part Status Active
Type XO (Standard)
Frequency 45.5MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Absolute Pull Range (APR) -
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.287" L x 0.189" W (7.30mm x 4.80mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1,000
Other Names SG-710ECK 45.5000MC0-ND
SG-710ECK45.5000MC0

04:06:14 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.50600 $2,506.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : SG-710ECK45.5000MC-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.04300
Send Feedback