Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.44000 $2.44
10 2.37900 $23.79
50 2.26600 $113.30
100 1.98280 $198.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER4349CT-ND
Copy   SER4349CT-ND
Quantity Available 78
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG-615PCG 8.0000MC3: ROHS

Copy   SG-615PCG 8.0000MC3: ROHS
Description XTAL OSC XO 8.0000MHZ LVCMOS SMD
Copy   XTAL OSC XO 8.0000MHZ LVCMOS SMD
Detailed Description

Oscillator

Copy      Oscillator
Product Attributes Select All
Categories
Manufacturer EPSON
Series *
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MJF122G - ON Semiconductor | MJF122GOS-ND DigiKey Electronics
  • MJF122G
  • ON Semiconductor
  • TRANS NPN DARL 100V 5A TO220FP
  • Unit Price $0.92000
  • MJF122GOS-ND
  • 28C0236-0BW-10 - Laird-Signal Integrity Products | 240-2491-ND DigiKey Electronics
  • 28C0236-0BW-10
  • Laird-Signal Integrity Products
  • FERRITE BEAD 835 OHM AXIAL 1LN
  • Unit Price $0.59000
  • 240-2491-ND
Additional Resources
Standard Package ? 1
Other Names SER4349CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER4349TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $1.80252
  • Digi-Reel® ? : SER4349DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 78 - Immediate
  • Unit Price: Digi-Reel®

23:30:01 1/20/2019