Add To Favorites
Product Overview
Digi-Key Part Number SER1240-ND
Quantity Available 2,030
Can ship immediately
Manufacturer

Manufacturer Part Number

SG-531P 19.6608MC:ROHS

Description OSC XO 19.6608MHZ CMOS TTL PC
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

19.6608MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size)

Product Attributes Select All
Categories
Manufacturer EPSON
Series SG-531
Packaging ? Tube ?
Part Status Active
Type XO (Standard)
Frequency 19.6608MHz
Function Enable/Disable
Output CMOS, TTL
Voltage - Supply 5V
Frequency Stability ±100ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 23mA
Ratings -
Mounting Type Through Hole
Package / Case 8-DIP, 4 Leads (Half Size)
Size / Dimension 0.539" L x 0.260" W (13.70mm x 6.60mm)
Height - Seated (Max) 0.209" (5.30mm)
Current - Supply (Disable) (Max) 12mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 35
Other Names 824530
Q32531011000700
SER1240
SG-531P 19.6608MC ROHS
SG-531P 19.6608MC: ROHS
SG-531P 19.6608MCROHS
SG-531P19.6608MC:ROHS
SG-531P19.6608MC:ROHS-ND
SG-531P19.6608MCROHS
SG531P19.6608MC:ROHS
SG531P196608MCROHS

07:15:19 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.14000 $2.14
10 2.04300 $20.43
50 1.99500 $99.75
100 1.71000 $171.00
500 1.66250 $831.25
1,000 1.40125 $1,401.25
2,500 1.33000 $3,325.00
5,000 1.28250 $6,412.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback