Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.14000 $2.14
35 2.04257 $71.49
70 1.99500 $139.65
105 1.71000 $179.55
525 1.66250 $872.81
1,015 1.40125 $1,422.27
2,520 1.33000 $3,351.60
5,005 1.28250 $6,418.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER1234-ND
Copy   SER1234-ND
Quantity Available 3,720
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG-531P 14.7456MC:ROHS

Copy   SG-531P 14.7456MC:ROHS
Description OSC XO 14.7456MHZ CMOS TTL PC
Copy   OSC XO 14.7456MHZ CMOS TTL PC
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

14.7456MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size)

Copy   14.7456MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size)
Product Attributes Select All
Categories
Manufacturer EPSON
Series SG-531
Packaging ? Tube ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 14.7456MHz
Function Enable/Disable
Output CMOS, TTL
Voltage - Supply 5V
Frequency Stability ±100ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 23mA
Ratings -
Mounting Type Through Hole
Package / Case 8-DIP, 4 Leads (Half Size)
Size / Dimension 0.539" L x 0.260" W (13.70mm x 6.60mm)
Height - Seated (Max) 0.209" (5.30mm)
Current - Supply (Disable) (Max) 12mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 35
Other Names 825847
Q32531011004300
SER1234
SG-531P 14.7456MC ROHS
SG-531P 14.7456MC: ROHS
SG-531P 14.7456MCROHS
SG-531P14.7456MC:ROHS
SG-531P14.7456MC:ROHS-ND
SG-531P14.7456MCROHS
SG531P14.7456MC:ROHS
SG531P147456MCROHS

21:13:14 10/16/2018