Add To Favorites
Photo Not Available
SG-211SCE 16.0000MA 16MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.41560 $241.56
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG-211SCE16.0000MA-ND
Copy   SG-211SCE16.0000MA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG-211SCE 16.0000MA

Copy   SG-211SCE 16.0000MA
Description XTAL OSC XO 16.0000MHZ CMOS SMD
Copy   XTAL OSC XO 16.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

16MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

Copy   16MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets SG-211SxE Series Datasheet
Product Configuration Guide
Product Training Modules SPXO and VCXO
Environmental Information SG-211SxE Series, Reach Cert of Compliance
Product Attributes Select All
Categories
Manufacturer EPSON
Series SG-211SCE
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 16MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±15ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 90°C
Current - Supply (Max) 3.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SG-211SCE 16.0000MA-ND
SG-211SCE16.0000MA
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SG-211SCE16.0000MA0-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.76900
  • Tape & Reel (TR) ? : SG-211SCE16.0000MA3-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.13500

12:20:42 1/16/2019