Add To Favorites
Photo Not Available
SG-210SDH 133.3330ML0 133.333MHz XO (Standard) CMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13575 $1,135.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG-210SDH133.3330ML0-ND
Copy   SG-210SDH133.3330ML0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG-210SDH 133.3330ML0

Copy   SG-210SDH 133.3330ML0
Description XTAL OSC XO 133.3330MHZ CMOS SMD
Copy   XTAL OSC XO 133.3330MHZ CMOS SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

133.333MHz XO (Standard) CMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead

Copy   133.333MHz XO (Standard) CMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer EPSON
Series SG-210SDH
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 133.333MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 2.5V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 9mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1,000
Other Names SG-210SDH 133.3330ML0-ND
SG-210SDH133.3330ML0

06:57:18 1/24/2019