Add To Favorites
Photo Not Available
SG-210SDH 100.0000ML0 100MHz XO (Standard) CMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
Product Overview
Digi-Key Part Number SG-210SDH100.0000ML0-ND
Copy   SG-210SDH100.0000ML0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG-210SDH 100.0000ML0

Copy   SG-210SDH 100.0000ML0
Description OSC XO 100.000MHZ CMOS SMD
Copy   OSC XO 100.000MHZ CMOS SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

100MHz XO (Standard) CMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead

Copy   100MHz XO (Standard) CMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer EPSON
Series SG-210S*H
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 100MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 2.5V
Frequency Stability -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 7mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names SG-210SDH 100.0000ML0-ND
SG-210SDH100.0000ML0
X1G0039410001
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.24933 $1,249.33

Submit a request for quotation on quantities greater than those displayed.

16:16:12 9/20/2018