Add To Favorites
SG-210SDB 50.0000MY 50MHz XO (Standard) CMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
Product Overview
Digi-Key Part Number SG-210SDB50.0000MY-ND
Copy   SG-210SDB50.0000MY-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG-210SDB 50.0000MY

Copy   SG-210SDB 50.0000MY
Description OSC XO 50MHZ CMOS SMD
Copy   OSC XO 50MHZ CMOS SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

50MHz XO (Standard) CMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead

Copy   50MHz XO (Standard) CMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets SG-210SxB Series Datasheet
Product Configuration Guide
Product Training Modules SPXO and VCXO
Product Attributes Select All
Categories
Manufacturer EPSON
Series SG-210SDB
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 50MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 2.5V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 105°C
Current - Supply (Max) 3mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 200
Other Names SG-210SDB 50.0000MY-ND
SG-210SDB50.0000MY
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 1.13400 $226.80

Submit a request for quotation on quantities greater than those displayed.

23:12:11 9/23/2018