Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number SG-210SCH106.2500ML0-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SG-210SCH 106.2500ML0

Description OSC XO 106.25MHZ CMOS SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

106.25MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer EPSON
Series SG-210S*H
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type XO (Standard)
Frequency 106.25MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 9mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names SG-210SCH 106.2500ML0-ND
SG-210SCH106.2500ML0
X1G003931001814

19:40:27 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.24933 $1,249.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SG-210SCH106.2500ML3-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.52460
Send Feedback