Add To Favorites
SG-210SCB 8.6016MY3 8.6016MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 1.13400 $283.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG-210SCB8.6016MY3-ND
Copy   SG-210SCB8.6016MY3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG-210SCB 8.6016MY3

Copy   SG-210SCB 8.6016MY3
Description XTAL OSC XO 8.6016MHZ CMOS SMD
Copy   XTAL OSC XO 8.6016MHZ CMOS SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

8.6016MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

Copy   8.6016MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets SG-210SxB Series Datasheet
Product Configuration Guide
Product Training Modules SPXO and VCXO
Featured Product SG-210 Series Crystal Oscillators
Product Attributes Select All
Categories
Manufacturer EPSON
Series SG-210SCB
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 8.6016MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 105°C
Current - Supply (Max) 4mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 250
Other Names SG-210SCB 8.6016MY3-ND
SG-210SCB8.6016MY3
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : SG-210SCB8.6016MY-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.13400

14:36:54 1/16/2019