Add To Favorites
SG-210SCB 26.2144MY3 26.2144MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 1.13400 $283.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG-210SCB26.2144MY3-ND
Copy   SG-210SCB26.2144MY3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG-210SCB 26.2144MY3

Copy   SG-210SCB 26.2144MY3
Description XTAL OSC XO 26.2144MHZ CMOS SMD
Copy   XTAL OSC XO 26.2144MHZ CMOS SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

26.2144MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

Copy   26.2144MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets SG-210SxB Series Datasheet
Product Configuration Guide
Product Training Modules SPXO and VCXO
Featured Product SG-210 Series Crystal Oscillators
Product Attributes Select All
Categories
Manufacturer EPSON
Series SG-210SCB
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 26.2144MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 105°C
Current - Supply (Max) 4mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 250
Other Names SG-210SCB 26.2144MY3-ND
SG-210SCB26.2144MY3

21:35:00 12/11/2018