USD
Favorite

Photo Not Available
RX-8803LC:UC PURE SN Real Time Clock (RTC) IC Clock/Calendar I²C 12-TFSOJ (0.094", 2.40mm Width)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 4.36800 $436.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RX-8803LC:UC3PURESN-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $4.14400

RX-8803LC:UC PURE SN

Datasheet
Digi-Key Part Number RX-8803LC:UCPURESN-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RX-8803LC:UC PURE SN
Copy  
Description IC RTC CALENDAR I2C 12VSOJ
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar I²C 12-TFSOJ (0.094", 2.40mm Width)

Copy  
Documents & Media
Datasheets RX-8803SA,LC Series
Product Configuration Guide
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series RX-8803LC
Packaging Strip
Part Status Active
Type Clock/Calendar
Features Alarm
Memory Size -
Time Format HH:MM:SS
Date Format YY-MM-DD
Interface I²C
Voltage - Supply 1.6V ~ 5.5V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 2.1µA ~ 3.4µA @ 3V ~ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-TFSOJ (0.094", 2.40mm Width)
Supplier Device Package 12-VSOJ
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RX-8803LC:UC PURE SN-ND
RX-8803LC:UCPURESN