Add To Favorites
Product Overview
Digi-Key Part Number SER3802CT-ND
Quantity Available 2,116
Can ship immediately
Manufacturer

Manufacturer Part Number

RX-8035LC:B3 PURE SN

Description IC RTC EVENT REC I2C 12-VSOJ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Real Time Clock (RTC) IC Time Event Recorder I²C, 2-Wire Serial 12-TFSOJ (0.094", 2.40mm Width)

Documents & Media
Datasheets RX-8035SA, LC Datasheet
RX-8035SA,LC Appl Manual
Online Catalog Serial Address
Product Attributes Select All
Categories
Manufacturer EPSON
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Time Event Recorder
Features Alarm
Memory Size -
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 2.4 V ~ 5.5 V
Voltage - Supply, Battery 1 V ~ 5.5 V
Current - Timekeeping (Max) 2.5µA @ 3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-TFSOJ (0.094", 2.40mm Width)
Supplier Device Package 12-VSOJ
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SER3802CT

12:33:04 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.28000 $5.28
10 4.71200 $47.12
25 4.24120 $106.03
100 3.86400 $386.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3802TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $3.38552
  • Digi-Reel® ? : SER3802DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,116 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : RX-8035LC:BPURESN-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.75150
Send Feedback