Add To Favorites
Product Overview
Digi-Key Part Number SER3774CT-ND
Quantity Available 306
Can ship immediately
Manufacturer

Manufacturer Part Number

RX-4574LC:B3 PURE SN

Description IC RTC CLK/CALENDAR SER 12-VSOJ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 3-Wire Serial 12-TFSOJ (0.094", 2.40mm Width)

Documents & Media
Datasheets RX-4574LC Series Datasheet
Timing Devices Product Catalog
Mfg Application Notes RX-4574LC Appl Manual
Online Catalog Serial Address
Product Attributes Select All
Categories
Manufacturer EPSON
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year
Memory Size -
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface 3-Wire Serial
Voltage - Supply 1.6 V ~ 5.5 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 0.7µA ~ 0.9µA @ 3V ~ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-TFSOJ (0.094", 2.40mm Width)
Supplier Device Package 12-VSOJ
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SER3774CT

13:51:06 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.08000 $5.08
10 4.53200 $45.32
25 4.07880 $101.97
100 3.71620 $371.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3774TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $3.25600
  • Digi-Reel® ? : SER3774DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 306 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : RX-4574LC:B0PURESN-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.46400
  • Cut Strip : RX-4574LC:BPURESN-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.60800
Send Feedback